Part Details for 1121-0382-P5 by PACE Worldwide
Overview of 1121-0382-P5 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
MSS1038-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 1121-0382-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612TI382
|
Techni-Tool, Inc. | Pace 1121-0382-P5 Vacuum Cup, Individual, 4.95mm, For TP-65 ThermoPik, PS-90 Series | 0 |
|
$10.1900 | Buy Now |
DISTI #
612TI382
|
TestEquity LLC | Pace 1121-0382-P5 Vacuum Cup, Individual, 4.95mm, For TP-65 ThermoPik, PS-90 Series | 0 |
|
$10.1900 | Buy Now |