There are no models available for this part yet.
Overview of 1121-0940-P5 by PACE Worldwide
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
54112-109401300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54112-109401950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1121-0940-P5 by PACE Worldwide
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R7897
|
Newark | Soldering Iron Tip, Conical, 1.52 Mm Rohs Compliant: Na |Pace 1121-0940-P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 9 |
|
$108.2400 | Buy Now | |
DISTI #
612SO940
|
Techni-Tool, Inc. | Pace 1121-0940-P5 ThermoDrive Tip, 1.52mm x 2.69mm, For SX-100 / SX-90 Desoldering Tips, 5/Pkg | 9 |
|
$90.3000 | Buy Now | |
DISTI #
612SO940
|
TestEquity LLC | Pace 1121-0940-P5 ThermoDrive Tip, 1.52mm x 2.69mm, For SX-100 / SX-90 Desoldering Tips, 5/Pkg | 9 |
|
$90.3000 | Buy Now |