Part Details for 1121-0941-P5 by PACE Worldwide
Overview of 1121-0941-P5 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
10151094-1121J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Forklock, With cap | |
AD9094-1000EBZ | Analog Devices | 8Bit quad 1Gsps ADC Evaluation |
Price & Stock for 1121-0941-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P2583
|
Newark | Soldering Iron Tip, Conical, 0.5 Mm Rohs Compliant: Na |Pace 1121-0941-P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 4 |
|
$45.5700 | Buy Now |
DISTI #
612SO941
|
Techni-Tool, Inc. | Pace 1121-0941-P5 Precision Tip, .020", For SX Series Handpiece, Pack/5 | 13 |
|
$40.6400 | Buy Now |
DISTI #
612SO941
|
TestEquity LLC | Pace 1121-0941-P5 Precision Tip, .020", For SX Series Handpiece, Pack/5 | 13 |
|
$40.6400 | Buy Now |