Part Details for 1121-0950-P5 by PACE Worldwide
Overview of 1121-0950-P5 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
54112-103260950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54112-107040950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1121-0950-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO950
|
Techni-Tool, Inc. | Pace 1121-0950-P5 Precision Tip, .025" x .045", For SX-100/SX-90 Desoldering Tips, 5/Pkg | 18 |
|
$41.7900 | Buy Now |
DISTI #
612SO950
|
TestEquity LLC | Pace 1121-0950-P5 Precision Tip, .025" x .045", For SX-100/SX-90 Desoldering Tips, 5/Pkg | 18 |
|
$41.7900 | Buy Now |