-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4286
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58C, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Amphenol Rf 112144 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7400 / $5.1800 | Buy Now |
DISTI #
ACX1039-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
585 In Stock |
|
$2.2324 / $4.1300 | Buy Now |
DISTI #
70031709
|
RS | Connector rf coaxial bnc crimp straightjack for rg58 141 LMR195 cable 50 ohm | Amphenol RF 112144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$3.2500 / $4.5200 | Buy Now |
DISTI #
AMR112144
|
Heilind Electronics | BNC, 50 OHM JACK,CRIMP | Americas - 24 in Stock351 On Order |
|
$2.1719 / $3.0167 | Buy Now |
|
Onlinecomponents.com | Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold |
1 In Stock |
|
$1.5400 / $8.3400 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohms RoHS: Compliant |
335 In Stock 2500 On Order |
|
$2.1100 / $3.4600 | Buy Now |
DISTI #
73549484
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount F Gold Min Qty: 20 Package Multiple: 10 Date Code: 2342 | Americas - 335 |
|
$4.4980 | Buy Now |
DISTI #
112144
|
TME | Plug, BNC, female, straight, 50Ω, crimped, for cable, PTFE, -40÷85°C Min Qty: 1 | 0 |
|
$2.6200 / $3.7600 | RFQ |
DISTI #
AMR112144
|
Interstate Connecting Components | BNC, 50 OHM JACK,CRIMP | 8117 On Order |
|
$2.1719 / $3.0167 | Buy Now |
DISTI #
112144
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy