Part Details for 11216 by Keystone Electronics Corp
Overview of 11216 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-112-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
54112-112162500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
54111-112162500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M9550
|
Newark | Ptfe Insulated Solder Terminal/ Bulk |Keystone 11216 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 / $1.1500 | Buy Now |
DISTI #
36-11216-ND
|
DigiKey | TERM TURRET PIN L=6.35MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2252 In Stock |
|
$0.6268 / $1.6700 | Buy Now |
DISTI #
534-11216
|
Mouser Electronics | Circuit Board Hardware - PCB .100 x .25 x .08 to Pin Dia..136" RoHS: Compliant | 2529 |
|
$0.6790 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9040 | Buy Now |
Part Details for 11216
11216 CAD Models
11216 Part Data Attributes
|
11216
Keystone Electronics Corp
Buy Now
|
Compare Parts:
11216
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |