Part Details for 11216516 by Baumer Electric Ag
Overview of 11216516 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 11216516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,518.4600 / $3,670.9100 | Buy Now |
Part Details for 11216516
11216516 CAD Models
11216516 Part Data Attributes
|
11216516
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
11216516
Baumer Electric Ag
DISPLACEMENT SENSOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 26 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 55 mm | |
Housing | ALUMINIUM | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | 100 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | ETHERNET | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 1 | |
Resolution | 3 um | |
Response Time | 800 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CONNECTOR |