Part Details for 1122-4-B by RAF Electronic Hardware
Overview of 1122-4-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1122-4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 1350 Factory Stock |
|
$0 | Buy Now |
DISTI #
C1S619000067432
|
Chip1Stop | Board accessory RoHS: Compliant | 972 |
|
$0.0967 | Buy Now |
Part Details for 1122-4-B
1122-4-B CAD Models
1122-4-B Part Data Attributes
|
1122-4-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1122-4-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |