Part Details for 1122-4-N by RAF Electronic Hardware
Overview of 1122-4-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8523
|
Newark | Spacer, Nylon, 6.35Mm X 3.175Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:2.921Mm, Overall Length:3.175Mm, Product Range:-, Bore Size:2.921Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1122-4-N Min Qty: 2128 Package Multiple: 1 Date Code: 0 Container: Bulk | 553 |
|
$0.1410 | Buy Now |
DISTI #
1772-1997-ND
|
DigiKey | ROUND SPACER NYLON 1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
598 In Stock |
|
$0.0836 / $0.1900 | Buy Now |
DISTI #
761-1122-4-N
|
Mouser Electronics | Standoffs & Spacers 1/8 LNGTH 0.115 ID STD. ROUND SPACER RoHS: Compliant | 3039 |
|
$0.0760 / $0.1700 | Buy Now |
DISTI #
V99:2348_17753679
|
Arrow Electronics | Spacer Round Nylon Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 185 |
|
$0.0760 / $0.0829 | Buy Now |
DISTI #
70006461
|
RS | SPACER, ROUND, NYLON, 1/8 INCH LENGTH, 1/4 IN OD, #4 CLEAR HOLE | RAF 1122-4-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2490 |
|
$0.1630 / $0.1940 | Buy Now |
|
Bisco Industries | 501 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacers Round Nylon Plain 2.92mm 6.35mm 3.18mm RoHS: Compliant |
3060 In Stock 7816 Factory Stock |
|
$0.0647 / $0.0767 | Buy Now |
DISTI #
RAF1122-4-N
|
DB Roberts | 51 |
|
$0.1952 | Buy Now | |
|
Master Electronics | Spacers Round Nylon Plain 2.92mm 6.35mm 3.18mm RoHS: Compliant |
3060 In Stock 7816 Factory Stock |
|
$0.0647 / $0.0767 | Buy Now |