Part Details for 112210 by Amphenol Corporation
Overview of 112210 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 112210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-112210
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC BULKHEAD CRIMP RG58-50 OHM RoHS: Compliant | 0 |
|
$14.7900 / $15.0000 | Order Now |
|
Chip 1 Exchange | INSTOCK | 91 |
|
RFQ |
Part Details for 112210
112210 CAD Models
112210 Part Data Attributes
|
112210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112210
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |