Part Details for 1122170047 by Molex
Overview of 1122170047 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122170047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1122170047-ND
|
DigiKey | ARC 60A FA 208VAC 2P+G Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$534.3900 | Buy Now |
DISTI #
538-1122170047
|
Mouser Electronics | Heavy Duty Power Connectors ARC 60A FA 208VAC 2P+G | 0 |
|
$495.1200 / $534.3500 | Order Now |
DISTI #
MOL112217-0047
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112217-0047 | Americas - 0 in Stock |
|
Buy Now |