There are no models available for this part yet.
Overview of 1122171030 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1122171030 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1122171030-ND
|
DigiKey | ARC 60A MH 250VAC 2P+G Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$306.3800 | Buy Now | |
DISTI #
538-1122171030
|
Mouser Electronics | Heavy Duty Power Connectors ARC 60A MH 250VAC 2P+G | 0 |
|
$273.6900 / $306.3600 | Order Now | |
DISTI #
MOL112217-1030
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112217-1030 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1122171030 by Molex
Part Data Attributes for 1122171030 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|