Part Details for 1122171037 by Molex
Overview of 1122171037 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122171037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1122171037-ND
|
DigiKey | ARC 60A MH 480VAC 2P+G Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$306.3800 | Buy Now |
DISTI #
538-1122171037
|
Mouser Electronics | Heavy Duty Power Connectors Woodhead ArcArrest Plug with Handle and Cap, Switch-Rated, 60.0A, 480V AC, 2-Pole+Ground, Insulator Keying Position 4, Three Grommets Included | 0 |
|
$273.6900 / $306.3600 | Order Now |
DISTI #
MOL112217-1037
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112217-1037 | Americas - 0 in Stock |
|
Buy Now |