Part Details for 112219-0045 (ALTERNATE: ARC30FAB03) by Woodhead Molex
Overview of 112219-0045 (ALTERNATE: ARC30FAB03) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112219-0045 (ALTERNATE: ARC30FAB03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71268281
|
RS | ArcArrest 70 degree Angle Receptacle 30A 250V AC 3-Pole Position 7 | Molex Woodhead/Brad 112219-0045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$284.5400 | Buy Now |