Part Details for 1122190031 by Molex
Overview of 1122190031 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122190031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1122190031-ND
|
DigiKey | CONN RCPT FMALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$259.1700 / $281.2200 | Buy Now |
DISTI #
WM22270-ND
|
DigiKey | CONN RCPT FMALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$366.6500 | Buy Now |
DISTI #
1122190031
|
Avnet Americas | ArcArrest Power Connector Receptacle 30A 250VAC 3P+G (4 Terminal) Straight Cable Mount - Bulk (Alt: 1122190031) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1122190031
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest Rec 30A 30A 250V AC 3 Groms | 0 |
|
$290.5200 / $301.7800 | Order Now |
DISTI #
MOL112219-0031
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-0031 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59858704
|
Verical | Conn Power F 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port ArcArrest Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$238.8300 / $248.7800 | Buy Now |
DISTI #
Molex 1122190031
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10201860
|
TestEquity LLC | Molex 1122190031 Woodhead ArcArrest Receptacle with Handle, Switch-Rated, 30.0A, 250V AC, 3-Pole+Ground, Insulator Keying Position 7, Three Grommets Included | 3 |
|
$281.2800 | Buy Now |