Part Details for 1122190045 by Molex
Overview of 1122190045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122190045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22284-ND
|
DigiKey | CONN RCPT FMALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$336.1710 / $373.5200 | Buy Now |
DISTI #
2266-1122190045-ND
|
DigiKey | CONN RCPT FMALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$286.4900 | Buy Now |
DISTI #
1122190045
|
Avnet Americas | ArcArrest Power Connector Receptacle 30A 250VAC 3P+G (4 Terminal) 70° Angle Cable Mount - Bulk (Alt: 1122190045) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1122190045
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest 70 Rec 30A 250V AC 3 Groms | 3 |
|
$332.8100 / $369.8000 | Buy Now |
DISTI #
MOL112219-0045
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-0045 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1122190045
|
Avnet Americas | ArcArrest Power Connector Receptacle 30A 250VAC 3P+G (4 Terminal) 70° Angle Cable Mount - Bulk (Alt: 1122190045) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1122190045
|
Avnet Americas | ArcArrest Power Connector Receptacle 30A 250VAC 3P+G (4 Terminal) 70° Angle Cable Mount - Bulk (Alt: 1122190045) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1122190045
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10201874
|
TestEquity LLC | Molex 1122190045 Woodhead ArcArrest 70 Deg. Angle Receptacle, Switch-Rated, 30.0A, 250V AC, 3-Pole+Ground, Insulator Keying Position 7 | 1 |
|
$286.5600 | Buy Now |