-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4336
|
Newark | Rf/Coaxial, Bnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 112234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$4.0000 | Buy Now |
DISTI #
ACX1033-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
541 In Stock |
|
$4.9442 / $8.4800 | Buy Now |
DISTI #
V99:2348_07759401
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount F Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 | Americas - 15 |
|
$4.1950 / $5.3660 | Buy Now |
DISTI #
70031705
|
RS | Connector rf coaxial bnc crimp bulkheadjack for rg174 316 cable 50 ohm | Amphenol RF 112234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$5.9000 / $8.2000 | Buy Now |
DISTI #
AMR112234
|
Heilind Electronics | Americas - 168 in Stock |
|
$5.2188 / $6.8400 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead RoHS: Compliant |
147 In Stock |
|
$2.8700 / $6.4200 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, FEMALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, JACK | 32 |
|
$7.4000 / $12.0000 | Buy Now |
DISTI #
112234
|
TME | Socket, BNC, female, straight, 50Ω, crimped, POM, gold-plated Min Qty: 1 | 0 |
|
$4.9600 / $7.0800 | RFQ |
DISTI #
AMR112234
|
Interstate Connecting Components | 39 |
|
$5.2188 / $6.8400 | Buy Now | |
|
Powell Electronics | BNC BLKHD CRP.JACK RG174-50~DL Min Qty: 100 | 60 |
|
$3.3200 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy