-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4339
|
Newark | Bnc Straight Crimp Jack Rg-58 Rg-141 Times Lmr-195 Bulkhead Rear Mount 50 Ohm Isolated |Amphenol Rf 112236 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $5.7100 | Buy Now |
DISTI #
ARF2887-ND
|
DigiKey | CONN BNC JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
36 In Stock |
|
$4.7043 / $8.0600 | Buy Now |
DISTI #
70032095
|
RS | connector, rf coaxial, bnc bulkhead jack, isolated, crimp,50 ohm, for rg58,141,lmr195 | Amphenol RF 112236 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 / $7.5000 | RFQ |
DISTI #
AMR112236
|
Heilind Electronics | BNC BKHD ISO CRP JK RG58- | Americas - 0 in Stock |
|
$4.7188 / $5.5807 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead Isolated RoHS: Compliant |
4 In Stock |
|
$5.2800 / $13.4500 | Buy Now |
DISTI #
77907953
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount F Gold Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$7.4264 / $7.6032 | Buy Now |
DISTI #
112236
|
TME | Socket, BNC, female, straight, 50Ω, crimped, PTFE, gold-plated Min Qty: 1 | 100 |
|
$5.0100 / $7.1700 | Buy Now |
DISTI #
AMR112236
|
Interstate Connecting Components | BNC BKHD ISO CRP JK RG58- | 0 |
|
$4.7188 / $5.5807 | Buy Now |
|
Powell Electronics | BNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 145 |
|
$4.3100 / $4.9400 | Buy Now |
DISTI #
112236
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy