There are no models available for this part yet.
Overview of 112275 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 112275 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H4349
|
Newark | Bnc Straight Crimp Jack Rg-59 Rg-62 4-Hole Flange 75 Ohm |Amphenol Rf 112275 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $9.0800 | Buy Now | |
DISTI #
3937-112275-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$14.2900 | Buy Now | |
DISTI #
ACX1953-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.8200 | Buy Now | |
DISTI #
71675547
|
RS | BNC Straight Crimp Jack for RG-59, 75 Ohm, 4-Hole Flange | Amphenol RF 112275 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $9.6400 | RFQ | |
DISTI #
AMR112275
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.4615 / $8.7302 | Buy Now | ||
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for RG-59 75 Ohm 4-Hole Flange RoHS: Compliant | 0 |
|
$7.5500 / $11.0000 | Buy Now | ||
DISTI #
112275
|
TME | Connector: BNC, socket, female, straight, 75Ω, crimped, PTFE Min Qty: 1 | 0 |
|
$8.1600 / $11.6700 | RFQ | |
DISTI #
AMR112275
|
Interstate Connecting Components | 0 |
|
$8.4615 / $8.7302 | Buy Now | ||
Powell Electronics | BNC Straight Cable Jack 75 Ohm 4-Hole Fl Min Qty: 100 | 66 |
|
$7.8600 | Buy Now | ||
DISTI #
112275-CONNEX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 112275 by Amphenol RF
Part Data Attributes for 112275 by Amphenol RF
112275
Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Want to compare parts?
-
112275Amphenol RFVS
-