Part Details for 112288-11 by Amphenol Corporation
Overview of 112288-11 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112288-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112288-11
|
Avnet Americas | BNC PNL C/J 174 3-56 TAP HOLES - Bag (Alt: 112288-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.1625 / $5.4870 | Buy Now |
DISTI #
112288-11
|
Avnet Americas | BNC PNL C/J 174 3-56 TAP HOLES - Bag (Alt: 112288-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-112288-11
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC PANEL CRIMP JK 174 3-56 TAP HOLES RoHS: Compliant | 366 |
|
$4.8000 / $7.4000 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, JACK | 50 |
|
$4.0980 / $9.4569 | Buy Now |
DISTI #
112288-11
|
Avnet Americas | BNC PNL C/J 174 3-56 TAP HOLES - Bag (Alt: 112288-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
112288-11
|
Avnet Americas | BNC PNL C/J 174 3-56 TAP HOLES - Bag (Alt: 112288-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.1625 / $5.4870 | Buy Now |
Part Details for 112288-11
112288-11 CAD Models
112288-11 Part Data Attributes:
|
112288-11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112288-11
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |