Part Details for 1122T-4-N by RAF Electronic Hardware
Overview of 1122T-4-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-1122TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 11 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10108777-11122TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10127721-122TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for 1122T-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6614
|
Newark | 1/4 Rd X 5/32 X .115 Id |Raf Electronic Hardware 1122T-4-N RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.9600 / $2.3300 | Buy Now |
DISTI #
1772-2773-ND
|
DigiKey | 1/4 RD X 5/32 X .115 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
990 In Stock |
|
$0.8416 / $1.5300 | Buy Now |
DISTI #
761-1122T-4-N
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 5/32 X .115 ID Round Spacer RoHS: Compliant | 0 |
|
$0.8770 / $1.2700 | Order Now |
DISTI #
71739632
|
RS | Round Spacer, 1/4 Rd X 5/32 X .115 ID | RAF 1122T-4-N RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 990 Factory Stock |
|
$0.8590 / $1.0380 | Buy Now |
DISTI #
RAF1122T-4-N
|
DB Roberts | 146 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant | 990 Factory Stock |
|
$0.8590 / $1.0380 | Buy Now |