Part Details for 1123-6-B by RAF Electronic Hardware
Results Overview of 1123-6-B by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1123-6-B Information
1123-6-B by RAF Electronic Hardware is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 94611-123HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 23 Positions, 2.54 mm (0.100in) Pitch. | |
| 78511-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
| 10112359-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 30 AWG, 3.0m, PVC jacket. |
Price & Stock for 1123-6-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V99:2348_17752016
|
Arrow Electronics | Spacer Round 3.56mm-ID 6.35mm-OD 4.75mm-LG Brass RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 167 |
|
$1.1140 | Buy Now |
|
|
Bisco Industries | 5 |
|
Buy Now | ||
|
DISTI #
25627864
|
Verical | Spacer Round 3.56mm-ID 6.35mm-OD 4.75mm-LG Brass RoHS: Exempt Min Qty: 5 Package Multiple: 1 | Americas - 167 |
|
$1.1140 | Buy Now |
|
DISTI #
V99:2348_17752016
|
Arrow Electronics | Spacer Round 3.56mm-ID 6.35mm-OD 4.75mm-LG Brass RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 167 |
|
$1.1140 | Buy Now |
|
DISTI #
25627864
|
Verical | Spacer Round 3.56mm-ID 6.35mm-OD 4.75mm-LG Brass RoHS: Exempt Min Qty: 5 Package Multiple: 1 | Americas - 167 |
|
$1.1140 | Buy Now |
|
DISTI #
V99:2348_17752016
|
Arrow Electronics | Spacer Round 3.56mm-ID 6.35mm-OD 4.75mm-LG Brass RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 167 |
|
$1.1140 | Buy Now |
|
DISTI #
25627864
|
Verical | Spacer Round 3.56mm-ID 6.35mm-OD 4.75mm-LG Brass RoHS: Exempt Min Qty: 5 Package Multiple: 1 | Americas - 167 |
|
$1.1140 | Buy Now |
|
DISTI #
RAF1123-6-B
|
DB Roberts | 0 |
|
RFQ |