-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 III HD 72POS CAP ASSY H TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1123043-2-ND
|
DigiKey | 040 III HD 72POS CAP ASSY H TIN Min Qty: 18 Lead time: 16 Weeks Container: Tube MARKETPLACE PRODUCT |
221 In Stock |
|
$5.6700 / $5.8900 | Buy Now |
DISTI #
AMP1123043-2
|
Heilind Electronics | 040 III HD 72POS CAP ASSY H TI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 040 III HD 72POS CAP ASSY H TIN RoHS: Compliant |
221 Partner Stock |
|
$7.3500 / $10.7900 | Buy Now |
DISTI #
11230432-TEC
|
TME | 1123043-2 Min Qty: 12 | 221 |
|
$5.2637 / $6.0835 | Buy Now |
DISTI #
AMP1123043-2
|
Interstate Connecting Components | 040 III HD 72POS CAP ASSY H TI | 0 |
|
Buy Now | |
DISTI #
1123043-2
|
Avnet Abacus | AMP1123043-2 (Alt: 1123043-2) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1123043-2
|
Avnet Abacus | AMP1123043-2 (Alt: 1123043-2) RoHS: Compliant Min Qty: 18 Package Multiple: 6 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114405700947
|
Chip1Stop | Automotive Relays RoHS: Compliant | 221 |
|
$5.5700 / $6.1600 | Buy Now |
|
Master Electronics | 040 III HD 72POS CAP ASSY H TIN RoHS: Compliant |
221 Partner Stock |
|
$7.3500 / $10.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123043-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123043-2
TE Connectivity
040 III HD 72POS CAP ASSY H TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.126 inch | |
Body Depth | 1.333 inch | |
Body Length | 1.333 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S55P17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94-HB |