Part Details for 1123451-1 by TE Connectivity
Overview of 1123451-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123451-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1123451-1-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1123451-1
|
Avnet Americas | Conn Multilock Connector HDR 8 POS 2.5mm Solder RA Thru-Hole - Trays (Alt: 1123451-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1123451-1
|
Mouser Electronics | Automotive Connectors 040-3 MLC 8P CAP HSG ASSY RoHS: Compliant | 0 |
|
$2.0400 / $2.2000 | Order Now |
|
Bristol Electronics | 1274 |
|
RFQ | ||
|
Quest Components | 1019 |
|
$2.4480 / $4.8960 | Buy Now |
Part Details for 1123451-1
1123451-1 CAD Models
1123451-1 Part Data Attributes
|
1123451-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123451-1
TE Connectivity
8 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.528 inch | |
Body Depth | 0.835 inch | |
Body Length | 1.016 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |