Part Details for 1123670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0166
|
Newark | Trz 230Vuc 2Co |Weidmuller 1123670000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4700 / $21.9600 | Buy Now |
DISTI #
281-3410-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$16.3463 / $23.5500 | Buy Now |
DISTI #
1123670000
|
Avnet Americas | Relay Module 2 CO 230VUC 8A Tension-Clamp Connection - Bulk (Alt: 1123670000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123670000
|
Mouser Electronics | Terminal Block Interface Modules TRZ 230VUC 2CO | 0 |
|
$14.0800 / $18.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$13.2300 / $15.9800 | Buy Now |
DISTI #
TRZ-230VUC-2CO
|
TME | Relay: interface, DPDT, Ucoil: 230VAC,230VDC, 8A Min Qty: 1 | 8 |
|
$19.5500 / $25.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$13.2300 / $15.9800 | Buy Now |