-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4364
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Though Hole, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 112405 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.3300 | Buy Now |
DISTI #
ACX2021-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
231 In Stock |
|
$2.2648 / $4.1900 | Buy Now |
DISTI #
E02:0323_03840023
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 75Ohm Solder ST Thru-Hole F Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 | Europe - 300 |
|
$2.2181 / $3.7509 | Buy Now |
DISTI #
70032100
|
RS | connector, rf coaxial, bnc str pcb mount recept jack,4 legs,0.831 length,75 ohm | Amphenol RF 112405 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $4.1800 | RFQ |
DISTI #
AMR112405
|
Heilind Electronics | BNC STRT PCB JACK-75TF-4 | Americas - 0 in Stock |
|
$2.2344 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Through Hole 75 Ohm RoHS: Compliant | 0 |
|
$1.7400 / $3.6600 | Buy Now |
DISTI #
79367266
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Solder ST Thru-Hole F Gold Min Qty: 3 Package Multiple: 1 Date Code: 2346 | Americas - 300 |
|
$2.5292 / $4.5408 | Buy Now |
DISTI #
112405
|
TME | Socket, BNC, female, straight, 75Ω, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 0 |
|
$2.7000 / $3.8700 | RFQ |
DISTI #
AMR112405
|
Interstate Connecting Components | BNC STRT PCB JACK-75TF-4 | 0 |
|
$2.2344 / $3.1000 | Buy Now |
|
Powell Electronics | BNC Straight PCB Jack 75 Ohm Min Qty: 100 | 266 |
|
$1.9100 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy