-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112409-HMC814LC3B | Analog Devices | HMC814LC3B Evaluation PCB | |
112409-HMC578LC3B | Analog Devices | HMC578LC3B Evaluation PCB | |
112409-HMC576LC3B | Analog Devices | HMC576LC3B Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4368
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Though Hole, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 112409 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.5400 | Buy Now |
DISTI #
ARF2890-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
574 In Stock |
|
$2.6330 / $4.8800 | Buy Now |
DISTI #
70032318
|
RS | Connector, RF, BNC Straight PCB Jack Through Hole 75 Ohm | Amphenol RF 112409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$3.7500 / $4.8700 | Buy Now |
DISTI #
AMR112409
|
Heilind Electronics | BNC STRT PCB JACK-75~-WH BNC | Americas - 0 in Stock |
|
$2.8308 / $3.0667 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Through Hole 75 Ohm RoHS: Compliant | 0 |
|
$2.3800 / $3.6200 | Buy Now |
DISTI #
112409
|
TME | Connector: BNC, socket, female, straight, 75Ω, THT, polypropylene Min Qty: 1 | 0 |
|
$2.7400 / $3.9200 | RFQ |
DISTI #
AMR112409
|
Interstate Connecting Components | BNC STRT PCB JACK-75~-WH BNC | 0 |
|
$2.8308 / $3.0667 | Buy Now |
|
Powell Electronics | BNC Straight PCB Jack 75 Ohm Min Qty: 100 | 66 |
|
$2.6300 | Buy Now |
DISTI #
112409
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3600 | Buy Now |
DISTI #
52202.1
|
TestEquity LLC | Amphenol RF 112409 RF BNC Connector, Straight, Jack, PCB Through Hole, Bulkhead Front Mnt, 75 Ohm | 0 |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy