-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4393
|
Newark | Bnc Jack To Bnc Jack Adapter 50 Ohm Straight Bulkhead |Amphenol Rf 112435 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $9.9500 | Buy Now |
DISTI #
ACX2206-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
37 In Stock |
|
$8.5148 / $14.0800 | Buy Now |
DISTI #
70032335
|
RS | Connector rf coaxial bnc in-series adapter jack to jack bulkhead 50 ohm | Amphenol RF 112435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.7100 / $14.8700 | Buy Now |
DISTI #
AMR112435
|
Heilind Electronics | BNC JACK TO BNC JACK ADAPTER 5 B7471A2-ND3G-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold RoHS: Compliant | 0 |
|
$9.1000 / $13.2600 | Buy Now |
DISTI #
112435
|
TME | Adapter, BNC female,both sides, Insulation: POM, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$9.5100 / $13.5700 | RFQ |
DISTI #
AMR112435
|
Interstate Connecting Components | BNC JACK TO BNC JACK ADAPTER 5 B7471A2-ND3G-50 | 0 |
|
Buy Now | |
DISTI #
112435
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$8.5000 | Buy Now |
DISTI #
52217.1
|
TestEquity LLC | Amphenol RF 112435 Adapter, BNC Jack to BNC Jack, Straight, Bulkhead, 50 Ohm | 0 |
|
$13.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy