Part Details for 112438 by Amphenol Corporation
Overview of 112438 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 112438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112438
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 1GHz 75Ohm ST Panel Mount Gold - Bag (Alt: 112438) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$2.5125 / $5.9520 | Buy Now |
DISTI #
112438
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 1GHz 75Ohm ST Panel Mount Gold - Bag (Alt: 112438) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H4396
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 1GHz 75Ohm ST Panel Mount Gold - Bulk (Alt: 99H4396) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$4.5800 / $5.4900 | Buy Now |
DISTI #
523-112438
|
Mouser Electronics | RF Adapters - In Series BNC JACK JACK BLKHD ADAPTER 75 OHM RoHS: Compliant | 1407 |
|
$3.1600 / $4.7000 | Buy Now |
DISTI #
112438
|
TTI | RF Adapters - In Series BNC JACK JACK BLKHD ADAPTER 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$2.8700 / $4.6500 | Buy Now |
DISTI #
112438
|
Avnet Abacus | (Alt: 112438) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112438
112438 CAD Models
112438 Part Data Attributes
|
112438
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112438
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, Jack-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL | |
VSWR | 1.15 |
Alternate Parts for 112438
This table gives cross-reference parts and alternative options found for 112438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC20104 | RF Connector Adapter, BNC-BNC, Jack-jack | SPC Multicomp | 112438 vs SPC20104 |