Part Details for 112452 by Amphenol RF
Overview of 112452 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4406
|
Newark | Bnc Jack To Bnc Plug Adapter 75 Ohm Right Angle |Amphenol Rf 112452 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $9.7600 | Buy Now |
DISTI #
ACX2207-ND
|
DigiKey | CONN ADAPT JACK TO PLUG BNC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
135 In Stock |
|
$5.1718 / $8.8700 | Buy Now |
DISTI #
V99:2348_07759339
|
Arrow Electronics | Conn BNC Adapter 0Hz to 2GHz 75Ohm RA PL/F Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1551 | Americas - 3 |
|
$1.7070 | Buy Now |
DISTI #
70032103
|
RS | connector, rf coaxial, bnc in-series adapter, right angle plug-to-jack,75 ohm | Amphenol RF 112452 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $7.4800 | RFQ |
DISTI #
AMR112452
|
Heilind Electronics | ADAPTER, BNC JACK TO BNC 1 | Americas - 0 in Stock |
|
$4.3125 / $7.3000 | Buy Now |
|
Onlinecomponents.com | RF Adapter - BNC Jack to BNC Plug - Right-angle - 75 Ohms RoHS: Compliant | 0 |
|
$3.3100 / $6.9700 | Buy Now |
DISTI #
112452
|
TME | Adapter, BNC male,BNC female, Insulation: POM, 75Ω, Mat: brass Min Qty: 1 | 0 |
|
$6.2500 / $8.9100 | RFQ |
DISTI #
AMR112452
|
Interstate Connecting Components | ADAPTER, BNC JACK TO BNC 1 | 0 |
|
$4.3125 / $7.3000 | Buy Now |
DISTI #
112452
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$5.6200 | Buy Now |
DISTI #
52230.1
|
TestEquity LLC | Amphenol RF 112452 Adapter, BNC Jack to BNC Plug, Right Angle, 75 Ohm | 0 |
|
$7.5700 | Buy Now |