Part Details for 112456 by Amphenol Corporation
Overview of 112456 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 112456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4409
|
Avnet Americas | Conn RF Adaptor BNC to 2(BNC) 3 Receptacle Tee Style - Bulk (Alt: 99H4409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
$13.4100 / $16.5500 | Buy Now |
DISTI #
112456
|
Avnet Americas | Conn RF Adaptor BNC to 2(BNC) 3 Receptacle Tee Style - Bag (Alt: 112456) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$10.3509 | Buy Now |
DISTI #
523-112456
|
Mouser Electronics | RF Adapters - Tee BNC JACK JACK JACK TEE ADAPTER 75 OHM RoHS: Compliant | 55 |
|
$10.8900 / $16.4800 | Buy Now |
DISTI #
112456
|
TTI | RF Adapters - Tee BNC JACK JACK JACK TEE ADAPTER 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.8000 / $12.4600 | Buy Now |
DISTI #
B8073A1-ND3G-75
|
Avnet Abacus | Conn BNC Adapter F/F/F 0Hz to 1GHz 75Ohm T Style Gold (Alt: B8073A1-ND3G-75) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112456
112456 CAD Models
112456 Part Data Attributes
|
112456
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112456
Amphenol Corporation
BNC-BNC-BNC, Female-Female-Female, Jack-jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC-BNC | |
Body/Shell Style | JACK-JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |