-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112459
|
Avnet Americas | Conn SMA Adapter RCP/PL/RCP 50Ohm T Style - Bag (Alt: 112459) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$3.6875 / $7.1455 | Buy Now |
DISTI #
89K6742
|
Avnet Americas | Conn SMA Adapter RCP/PL/RCP 50Ohm T Style - Bulk (Alt: 89K6742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 71 Partner Stock |
|
$7.8300 / $9.1200 | Buy Now |
DISTI #
523-112459
|
Mouser Electronics | RF Adapters - Tee BNC JACK PLUG JACK TEE ADAPTER 50 OHM RoHS: Compliant | 150 |
|
$5.0700 / $8.7000 | Buy Now |
DISTI #
112459
|
TTI | RF Adapters - Tee BNC JACK PLUG JACK TEE ADAPTER 50 OHM pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.6500 / $6.9600 | Buy Now |
DISTI #
112459
|
Avnet Abacus | Conn SMA Adapter RCP/PL/RCP 50Ohm T Style (Alt: 112459) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
112459
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112459
Amphenol Corporation
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC-BNC | |
Body/Shell Style | JACK-PLUG-JACK | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |