-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4413
|
Newark | Bnc Straight Clamp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm |Amphenol Rf 112477 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.2900 | Buy Now |
DISTI #
ARF2892-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
346 In Stock |
|
$5.5329 / $9.2900 | Buy Now |
DISTI #
71675550
|
RS | BNC Straight Clamp Plug for RG-174, RG-316, LMR-100, 50 Ohm | Amphenol RF 112477 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $6.6500 | RFQ |
DISTI #
AMR112477
|
Heilind Electronics | BNC 75 OHM CLAMP | Americas - 0 in Stock |
|
$4.7656 / $6.1452 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Clamp Plug for RG-174 RG-316 LMR-100 50 Ohm RoHS: Compliant | 0 |
|
$3.9500 / $7.5000 | Buy Now |
DISTI #
112477
|
TME | Plug, BNC, male, straight, 50Ω, clamp,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$5.4200 / $7.7400 | RFQ |
DISTI #
AMR112477
|
Interstate Connecting Components | BNC 75 OHM CLAMP | 0 |
|
$4.7656 / $6.1452 | Buy Now |
|
Powell Electronics | BNC Straight Plug Cable 50 Ohm Min Qty: 100 | 314 |
|
$4.3600 / $5.4400 | Buy Now |
DISTI #
52238.1
|
TestEquity LLC | Amphenol RF 112477 RF BNC Connector, Straight, Clamp, Plug, 50 Ohm | 0 |
|
$6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy