-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4419
|
Newark | Bnc Straight Pcb Jack Through Hole Bulkhead Rear Mount 75 Ohm |Amphenol Rf 112495 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.5600 | Buy Now |
DISTI #
ACX2292-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
215 In Stock |
|
$4.4965 / $7.7100 | Buy Now |
DISTI #
70032346
|
RS | Connector, RF, BNC Straight PCB Jack Through Hole 75 Ohm | Amphenol RF 112495 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 / $7.4000 | RFQ |
DISTI #
AMR112495
|
Heilind Electronics | BNC STRT PCB JACK METAL-7 | Americas - 11 in Stock |
|
$4.6615 / $4.8871 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Through Hole 75 Ohm RoHS: Compliant | 0 |
|
$3.9300 / $5.9700 | Buy Now |
DISTI #
112495
|
TME | Socket, BNC, female, straight, 75Ω, THT, polypropylene, gold-plated Min Qty: 1 | 0 |
|
$4.3200 / $6.1700 | RFQ |
DISTI #
AMR112495
|
Interstate Connecting Components | BNC STRT PCB JACK METAL-7 | 3 |
|
$4.6615 / $4.8871 | Buy Now |
DISTI #
112495
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.8800 | Buy Now |
DISTI #
52243.1
|
TestEquity LLC | Amphenol RF 112495 RF BNC Connector, Straight, Jack, PCB Through Hole, Bulkhead Rear Mnt, 75 Ohm | 0 |
|
$4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy