Part Details for 112505 by Marinco Electrical Group
Overview of 112505 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tinned Copper Wire - 6 AWG (13mm²) - Red - 50ft | 108 Factory Stock |
|
$67.1400 / $85.1400 | Buy Now |
|
Master Electronics | Tinned Copper Wire - 6 AWG (13mm²) - Red - 50ft | 108 Factory Stock |
|
$67.1400 / $85.1400 | Buy Now |