-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4431
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 112514 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4052 |
|
$2.0100 / $2.7000 | Buy Now |
DISTI #
ACX1002-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
689 In Stock |
|
$1.7357 / $4.0800 | Buy Now |
DISTI #
70031681
|
RS | Connector rf coaxial bnc str crimp plug captive cont rg/u142 223 400 50 ohm | Amphenol RF 112514 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 853 |
|
$2.1900 / $2.7800 | Buy Now |
DISTI #
AMR112514
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG FOR RG | Americas - 603 in Stock |
|
$1.7100 / $2.1546 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
8067 In Stock |
|
$1.4900 / $1.8800 | Buy Now |
DISTI #
52635607
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 100 Date Code: 1835 | Americas - 8000 |
|
$1.9760 / $2.4440 | Buy Now |
DISTI #
77909246
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 25 Package Multiple: 1 | Americas - 55 |
|
$2.6180 / $2.8280 | Buy Now |
DISTI #
112514
|
TME | Connector: BNC, plug, male, straight, 50Ω, crimped, for cable, POM Min Qty: 1 | 55 |
|
$2.1000 / $3.0500 | Buy Now |
DISTI #
AMR112514
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG FOR RG | 120 |
|
$1.7100 / $2.1546 | Buy Now |
|
Powell Electronics | BNC Straight Cable Plug 50 Ohm Min Qty: 100 | 2729 |
|
$1.4500 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy