Part Details for 11251500 by Lapp Group
Overview of 11251500 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11251500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70903471
|
RS | Rectangular Connector Socket Insert, 7+PE, Crimp, 14-26AWG, 250V, EPIC Series | Lapp Group 11251500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 355 |
|
$7.6600 / $8.6200 | Buy Now |
DISTI #
11251500
|
TME | Connector: HDC, female, EPIC H-D, PIN: 8, 7+PE, size H-A 3, 10A, 60V Min Qty: 1 | 58 |
|
$2.3000 / $2.9100 | Buy Now |
Part Details for 11251500
11251500 CAD Models
11251500 Part Data Attributes
|
11251500
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
11251500
Lapp Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |