-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0104
|
Newark | Bnc Straight Crimp Jack Rg-316Ds Rd-316 50 Ohm Ip67 |Amphenol Rf 112517-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 / $14.6400 | Buy Now |
DISTI #
ARF2893-ND
|
DigiKey | CONN BNC JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$9.6376 / $11.5000 | Buy Now |
DISTI #
71675976
|
RS | BNC Connector, IP67 | Amphenol RF 112517-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3200 / $19.9300 | RFQ |
DISTI #
AMR112517-10
|
Heilind Electronics | BNC STRAIGHT CRIMP JACK RG-316 | Americas - 0 in Stock |
|
$14.0625 / $15.4921 | Buy Now |
|
Onlinecomponents.com | BNC Connector Jack- Female -Socket-50Ohm -Panel Mount -Solder RoHS: Compliant |
148 In Stock |
|
$12.3200 / $15.7200 | Buy Now |
DISTI #
112517-10
|
TME | Socket, BNC, female, straight, 50Ω, crimped, PTFE, gold-plated, IP67 Min Qty: 1 | 0 |
|
$13.9700 / $19.8300 | RFQ |
DISTI #
AMR112517-10
|
Interstate Connecting Components | BNC STRAIGHT CRIMP JACK RG-316 | 0 |
|
$14.0625 / $15.4921 | Buy Now |
|
Powell Electronics | BNC Jack Cable Min Qty: 100 | 191 |
|
$11.8700 / $13.9400 | Buy Now |
DISTI #
112517-10
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$12.5100 | Buy Now |
|
Master Electronics | BNC Connector Jack- Female -Socket-50Ohm -Panel Mount -Solder RoHS: Compliant |
148 In Stock |
|
$12.3200 / $15.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy