There are no models available for this part yet.
Overview of 112519 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-F11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
98426-G11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 112519 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H4436
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 198 Partner Stock |
|
$3.2900 / $4.8300 | Buy Now | |
DISTI #
112519
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112519) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
112519
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112519) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8012 | Buy Now | |
DISTI #
523-112519
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC CRIMP PLUG RG6/U-75-PLENUM RoHS: Compliant | 212 |
|
$2.0800 / $4.8200 | Buy Now | |
DISTI #
112519
|
TTI | RF Connectors / Coaxial Connectors BNC CRIMP PLUG RG6/U-75-PLENUM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8400 / $2.0100 | Buy Now |
CAD Models for 112519 by Amphenol Corporation
Part Data Attributes for 112519 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
APPLICABLE: RG 6
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
ACETAL
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
1 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.15
|