Part Details for 112526 by Amphenol RF
Overview of 112526 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4441
|
Newark | Rf/Coaxial, Bnc Plug, R/A, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 112526 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 548 |
|
$6.1000 / $6.6600 | Buy Now |
DISTI #
ACX1025-ND
|
DigiKey | CONN BNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
323 In Stock |
|
$4.5114 / $7.7300 | Buy Now |
DISTI #
70031698
|
RS | Connector rf coaxial bnc rt angle crimp/solder plug for rg142 223 cable 50 ohm | Amphenol RF 112526 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 164 |
|
$6.0600 / $8.4100 | Buy Now |
DISTI #
AMR112526
|
Heilind Electronics | BNC RIGHT ANGLE CRIMP PLUG FOR | Americas - 702 in Stock |
|
$4.3906 / $5.9033 | Buy Now |
|
Onlinecomponents.com | BNC Right Angle Crimp Plug - Cable Type (Terminates to): RG-55 RG-142 RG-223 RG-400 - 50 Ohm - Solder Termination. RoHS: Compliant |
2335 In Stock |
|
$4.1900 / $7.4800 | Buy Now |
DISTI #
51488969
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1931 | Americas - 2335 |
|
$5.1515 / $9.7269 | Buy Now |
DISTI #
112526
|
TME | Plug, BNC, male, angled 90°, 50Ω, soldering,crimped, for cable, POM Min Qty: 100 | 0 |
|
$5.5800 | RFQ |
DISTI #
AMR112526
|
Interstate Connecting Components | BNC RIGHT ANGLE CRIMP PLUG FOR | 210 |
|
$4.3906 / $5.9033 | Buy Now |
DISTI #
112526
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6900 | Buy Now |
DISTI #
2579755
|
element14 Asia-Pacific | RF CONNECTOR, BNC, R/A PLUG, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$4.7814 / $8.1935 | Buy Now |