There are no models available for this part yet.
Overview of 112539 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 112539 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
115-112539-ND
|
DigiKey | BNC RIGHT ANGLE CRIMP PLUG RG-59 Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.7271 | Buy Now | |
DISTI #
AMR112539
|
Heilind Electronics | BNC R/A CRIMP PLUG 75 OHM | Americas - 0 in Stock |
|
$10.5077 / $10.8413 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $13.6600 | Buy Now | ||
DISTI #
AMR112539
|
Interstate Connecting Components | BNC R/A CRIMP PLUG 75 OHM | 0 |
|
$10.5077 / $10.8413 | Buy Now | |
Powell Electronics | BNC Right Angle Cable Plug 75 Ohm Min Qty: 100 | 310 |
|
$9.7600 | Buy Now |
CAD Models for 112539 by Amphenol RF
Part Data Attributes for 112539 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|