Part Details for 112552 by Amphenol RF
Overview of 112552 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4458
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 112552 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.3500 / $6.0300 | Buy Now |
DISTI #
ACX1022-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
56 In Stock |
|
$2.9908 / $5.5400 | Buy Now |
DISTI #
70032358
|
RS | Connector, RF, BNC Straight Solder Plug for .085 Semi-Rigid 50 Ohm | Amphenol RF 112552 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $4.6100 | RFQ |
DISTI #
AMR112552
|
Heilind Electronics | BNC PLG.085 S/R GOLD BODY | Americas - 0 in Stock |
|
$2.5156 / $3.5167 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Solder Plug for .085 Semi-Rigid 50 Ohms RoHS: Compliant |
122 In Stock 878 On Order |
|
$2.9000 / $5.2700 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 24 |
|
$6.0200 / $9.0300 | Buy Now |
DISTI #
112552
|
TME | Plug, BNC, male, straight, 50Ω, soldering, for cable, PTFE Min Qty: 1 | 0 |
|
$3.0200 / $4.3100 | RFQ |
DISTI #
AMR112552
|
Interstate Connecting Components | BNC PLG.085 S/R GOLD BODY | 0 |
|
$2.5156 / $3.5167 | Buy Now |
DISTI #
112552
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.7000 | Buy Now |
|
Master Electronics | RF Connector - BNC Straight Solder Plug for .085 Semi-Rigid 50 Ohms RoHS: Compliant |
122 In Stock 878 On Order |
|
$2.9000 / $5.2700 | Buy Now |