Part Details for 112567 by Amphenol Corporation
Overview of 112567 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 112567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112567
|
Avnet Americas | Conn BNC Adapter F/F/PL 0Hz to 4GHz 50Ohm T Style Gold - Bag (Alt: 112567) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
112567
|
Avnet Americas | Conn BNC Adapter F/F/PL 0Hz to 4GHz 50Ohm T Style Gold - Bag (Alt: 112567) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$5.1625 / $8.8040 | Buy Now |
DISTI #
99H4468
|
Avnet Americas | Conn BNC Adapter F/F/PL 0Hz to 4GHz 50Ohm T Style Gold - Bulk (Alt: 99H4468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 113 Partner Stock |
|
$9.5300 / $10.7800 | Buy Now |
DISTI #
523-112567
|
Mouser Electronics | RF Adapters - Tee BNC JACK JACK PLUG TEE ADAPTER RoHS: Compliant | 400 |
|
$5.9700 / $10.0300 | Buy Now |
|
Quest Components | MALE-FEMALE-FEMALE, RF TEE ADAPTER, JACK-JACK-PLUG | 1 |
|
$12.5476 | Buy Now |
DISTI #
112567
|
TTI | RF Adapters - Tee BNC JACK JACK PLUG TEE ADAPTER pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.3600 / $8.1200 | Buy Now |
DISTI #
112567
|
Avnet Abacus | (Alt: 112567) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112567
112567 CAD Models
112567 Part Data Attributes
|
112567
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112567
Amphenol Corporation
BNC-BNC-BNC, Male-Female-Female, Jack-jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC-BNC | |
Body/Shell Style | JACK-JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | MALE-FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |