-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4470
|
Newark | Rf/Coaxial Bnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 112575 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$1.8800 / $2.7900 | Buy Now |
DISTI #
ACX1836-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
572 In Stock |
|
$1.5457 / $3.6400 | Buy Now |
DISTI #
70032364
|
RS | Connector, RF, BNC Straight Jack Solder Cup 50 Ohm Bulkhead | Amphenol RF 112575 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$2.2500 / $2.8500 | Buy Now |
DISTI #
AMR112575
|
Heilind Electronics | BNC BLKHD RCPTLS-50 DIECA | Americas - 0 in Stock |
|
$1.4375 / $1.9834 | Buy Now |
|
Onlinecomponents.com | henol RF 112575 RF BNC Connector, Straight, Jack, Solder Cup, Bulkhead Front Mnt, 50 Ohm RoHS: Compliant |
1567 In Stock |
|
$1.4200 / $2.0600 | Buy Now |
DISTI #
112575
|
TME | Connector: BNC, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 44 |
|
$1.7600 / $2.5300 | Buy Now |
DISTI #
AMR112575
|
Interstate Connecting Components | BNC BLKHD RCPTLS-50 DIECA | 0 |
|
$1.4375 / $1.9834 | Buy Now |
|
Powell Electronics | BNC Jack Solder Cup 50 Ohm Bulkhead Min Qty: 100 | 387 |
|
$1.3100 / $1.7000 | Buy Now |
DISTI #
112575
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.5200 | Buy Now |
|
Master Electronics | henol RF 112575 RF BNC Connector, Straight, Jack, Solder Cup, Bulkhead Front Mnt, 50 Ohm RoHS: Compliant |
1567 In Stock |
|
$1.4200 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy