Part Details for 112579 by Amphenol RF
Overview of 112579 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4475
|
Newark | Bnc Straight Receptacle Jack Round Post Press-Fit 50 Ohm |Amphenol Rf 112579 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 | Buy Now |
DISTI #
112579-ND
|
DigiKey | BNC STRAIGHT JACK, ROUND POST, 5 Min Qty: 250 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.4900 | Buy Now |
DISTI #
AMR112579
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.4462 / $19.7500 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Jack Round Post 50 Ohm Press-Fit RoHS: Compliant | 0 |
|
$15.6500 / $42.6300 | Buy Now |
DISTI #
AMR112579
|
Interstate Connecting Components | 0 |
|
$19.4462 / $19.7500 | Buy Now | |
DISTI #
52284.1
|
TestEquity LLC | Amphenol RF 112579 RF BNC Connector, Straight, Jack, Round Post, Press-Fit, 50 Ohm | 0 |
|
$21.9700 | Buy Now |