Part Details for 112631 by Amphenol RF
Overview of 112631 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4524
|
Newark | Bnc Straight Crimp Jack Rg-178 Rg-196 50 Ohm |Amphenol Rf 112631 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.7700 | Buy Now |
DISTI #
ACX1979-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
126 In Stock |
|
$2.8048 / $5.1900 | Buy Now |
DISTI #
70031981
|
RS | connector, rf coaxial, bnc straight crimp jack, for rg178,196 cable,50 ohm | Amphenol RF 112631 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $5.3500 | RFQ |
DISTI #
AMR112631
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4844 / $3.2667 | Buy Now | |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Jack for RG-178 RG-196 50 Ohms RoHS: Compliant |
745 In Stock |
|
$2.6800 / $4.7300 | Buy Now |
DISTI #
112631
|
TME | Connector: BNC, plug, female, straight, 50Ω, crimped, for cable Min Qty: 1 | 0 |
|
$2.9100 / $4.1900 | RFQ |
DISTI #
AMR112631
|
Interstate Connecting Components | 0 |
|
$2.4844 / $3.2667 | Buy Now | |
|
Powell Electronics | BNC Straight Cable Jack 50 Ohm Min Qty: 100 | 145 |
|
$2.2700 / $2.8100 | Buy Now |
DISTI #
112631
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.5200 | Buy Now |
|
Master Electronics | RF Connector - BNC Straight Crimp Jack for RG-178 RG-196 50 Ohms RoHS: Compliant |
745 In Stock |
|
$2.6800 / $4.7300 | Buy Now |