Part Details for 112645 by Amphenol Corporation
Overview of 112645 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 112645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112645
|
Avnet Americas | Conn BNC F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112645) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bag | 0 |
|
$7.6669 | Buy Now |
DISTI #
523-112645
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC ST JACK 59T 20 AWG 75 OHM TF RoHS: Compliant | 122 |
|
$9.2500 / $12.1900 | Buy Now |
DISTI #
112645
|
TTI | RF Connectors / Coaxial Connectors BNC ST JACK 59T 20 AWG 75 OHM TF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
$7.8400 / $9.2400 | Buy Now |
Part Details for 112645
112645 CAD Models
112645 Part Data Attributes
|
112645
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112645
Amphenol Corporation
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |