-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2346
|
Newark | Bnc Straight Crimp Jack Belden 1694A Bulkhead Rear Mount 75 Ohm |Amphenol Rf 112662-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $13.3500 | Buy Now |
DISTI #
ARF2902-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9246 / $19.8100 | Buy Now |
DISTI #
71675982
|
RS | BNC Straight Crimp Jack for B1694A, 75 Ohm, Bulkhead | Amphenol RF 112662-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0400 / $18.1500 | RFQ |
DISTI #
AMR112662-10
|
Heilind Electronics | BNC STRAIGHT CRIMP JACK FOR B1 0 | Americas - 0 in Stock |
|
$12.1406 / $14.1270 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for B1694A 75 Ohm Bulkhead RoHS: Compliant | 0 |
|
$12.2100 / $17.8000 | Buy Now |
DISTI #
AMR112662-10
|
Interstate Connecting Components | BNC STRAIGHT CRIMP JACK FOR B1 0 | 0 |
|
$12.1406 / $14.1270 | Buy Now |
DISTI #
112662-10
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.4100 | Buy Now |
DISTI #
55945.1
|
TestEquity LLC | Amphenol RF 112662-10 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 75 Ohm | 0 |
|
$11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy