Part Details for 112740-12 by Amphenol RF
Overview of 112740-12 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112740-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5198
|
Newark | Bnc Straight Pcb Jack End Launch Bulkhead Rear Mount 75 Ohm |Amphenol Rf 112740-12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $5.7300 | Buy Now |
DISTI #
ACX1928-ND
|
DigiKey | CONN BNC RCPT STR 75OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$5.1495 / $8.8300 | Buy Now |
DISTI #
71675985
|
RS | BNC End Launch Jack, 75 Ohm, Bulkhead, Includes 15.88mm Hex Nut | Amphenol RF 112740-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $6.0300 | RFQ |
DISTI #
AMR112740-12
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.0625 / $5.5968 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead Includes 15.88mm Hex Nut RoHS: Compliant | 0 |
|
$4.2000 / $6.8300 | Buy Now |
DISTI #
AMR112740-12
|
Interstate Connecting Components | 0 |
|
$5.0625 / $5.5968 | Buy Now | |
DISTI #
112740-12
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4500 | Buy Now |
DISTI #
55948.1
|
TestEquity LLC | Amphenol RF 112740-12 RF BNC Connector, Straight, Jack, PCB End Launch, Bulkhead Rear Mnt, 75 Ohm | 0 |
|
$4.6300 | Buy Now |