Part Details for 11283300 by Lapp Group
Overview of 11283300 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11283300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-11283300-ND
|
DigiKey | CONN INSERT HD25 MALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$17.2345 / $23.9700 | Buy Now |
DISTI #
70226426
|
RS | Rectangular Connector Plug Insert, 25+PE, Crimp, 14-26AWG, 250V, EPIC Series | Lapp Group 11283300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$17.2600 / $23.9700 | Buy Now |
DISTI #
11283300
|
TME | Connector: HDC, male, EPIC H-D, PIN: 26, 25+PE, size H-A 16, 10A Min Qty: 1 | 10 |
|
$5.3200 / $6.8400 | Buy Now |
Part Details for 11283300
11283300 CAD Models
11283300 Part Data Attributes:
|
11283300
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
11283300
Lapp Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.898 inch | |
Body Depth | 1.378 inch | |
Body Length | 2.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Total Number of Contacts | 25 |